


C3225X7R1H335K250AB | |
|---|---|
DigiKey Part Number | 445-3936-2-ND - Tape & Reel (TR) 445-3936-1-ND - Cut Tape (CT) 445-3936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1H335K250AB |
Description | CAP CER 3.3UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1H335K250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12105C335KAT2A | KYOCERA AVX | 15 113 | 478-12864-1-ND | € 0,52000 | Direct |
| C1210C335K5RACTU | KEMET | 6 198 | 399-C1210C335K5RACTUCT-ND | € 0,72000 | Direct |
| GRM32DR71H335KA88L | Murata Electronics | 7 598 | 490-3386-1-ND | € 1,05000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,43300 | € 4,33 |
| 50 | € 0,33280 | € 16,64 |
| 100 | € 0,30180 | € 30,18 |
| 500 | € 0,24940 | € 124,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,22654 | € 226,54 |
| 2 000 | € 0,21360 | € 427,20 |
| 3 000 | € 0,20712 | € 621,36 |
| 5 000 | € 0,19994 | € 999,70 |
| 7 000 | € 0,19574 | € 1 370,18 |
| 10 000 | € 0,19170 | € 1 917,00 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,83490 |