12101C104KAT9A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,23054
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,23174
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7 260
Unit Price: € 0,52000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: € 0,00000
Datasheet

Direct


KEMET
In Stock: 6 661
Unit Price: € 0,32000
Datasheet

Direct


KEMET
In Stock: 40 557
Unit Price: € 0,31000
Datasheet

Upgrade


KEMET
In Stock: 6 149
Unit Price: € 0,73000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: € 0,18915
Datasheet

Similar


Murata Electronics
In Stock: 23 888
Unit Price: € 0,68000
Datasheet

Similar


Taiyo Yuden
In Stock: 658
Unit Price: € 0,37000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1 974
Unit Price: € 0,76000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8 359
Unit Price: € 0,40000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6 722
Unit Price: € 0,40000
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12101C104KAT9A

DigiKey Part Number
12101C104KAT9A-ND
Manufacturer
Manufacturer Product Number
12101C104KAT9A
Description
CAP CER 0.1UF 100V X7R 1210
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12101C104KAT9A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.