


AC1210KKX7R0BB104 | |
|---|---|
DigiKey Part Number | 311-3242-2-ND - Tape & Reel (TR) 311-3242-1-ND - Cut Tape (CT) 311-3242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210KKX7R0BB104 |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1210KKX7R0BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,47800 | € 4,78 |
| 50 | € 0,36820 | € 18,41 |
| 100 | € 0,33450 | € 33,45 |
| 500 | € 0,27762 | € 138,81 |
| 1 000 | € 0,26003 | € 260,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,22253 | € 890,12 |
| 8 000 | € 0,21319 | € 1 705,52 |
| 12 000 | € 0,20852 | € 2 502,24 |
| 20 000 | € 0,20333 | € 4 066,60 |
| 28 000 | € 0,20030 | € 5 608,40 |
| 40 000 | € 0,19738 | € 7 895,20 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,91960 |