4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C472K4Z4A

DigiKey Part Number
478-KAF15AR71H472KMTR-ND - Tape & Reel (TR)
478-KAF15AR71H472KMCT-ND - Cut Tape (CT)
478-KAF15AR71H472KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C472K4Z4A
Description
CAP CER 4700PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C472K4Z4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031C472K4Z2AKYOCERA AVX9 201478-KAF15AR72A472KTCT-ND€ 0,15000Upgrade
06035C472KAZ2AKYOCERA AVX13 181478-KGF15AR71H472KTCT-ND€ 0,19000Similar
C0603X472K5RAC3121KEMET3 961399-C0603X472K5RAC3121CT-ND€ 0,35000Direct
C0603X472K5RAC3316KEMET4 429399-C0603X472K5RAC3316CT-ND€ 0,35000Direct
C0603X472K5RACAUTOKEMET11 229399-12961-1-ND€ 0,35000Direct
In-Stock: 14 601
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,13800€ 1,38
50€ 0,09200€ 4,60
100€ 0,07820€ 7,82
500€ 0,05524€ 27,62
1 000€ 0,04834€ 48,34
2 500€ 0,04603€ 115,08
5 000€ 0,04258€ 212,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,03983€ 597,45
30 000€ 0,03778€ 1 133,40
45 000€ 0,03676€ 1 654,20
75 000€ 0,03562€ 2 671,50
105 000€ 0,03495€ 3 669,75
150 000€ 0,03431€ 5 146,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25410