4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X472K5RAC3316

DigiKey Part Number
399-C0603X472K5RAC3316TR-ND - Tape & Reel (TR)
399-C0603X472K5RAC3316CT-ND - Cut Tape (CT)
399-C0603X472K5RAC3316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X472K5RAC3316
Description
CAP CER 4700PF 50V X7R 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X472K5RAC3316 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 429
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,35000€ 0,35
10€ 0,21100€ 2,11
50€ 0,15580€ 7,79
100€ 0,13880€ 13,88
500€ 0,11036€ 55,18
1 000€ 0,10158€ 101,58
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,08841€ 353,64
8 000€ 0,08353€ 668,24
12 000€ 0,08108€ 972,96
20 000€ 0,07836€ 1 567,20
28 000€ 0,07678€ 2 149,84
40 000€ 0,07525€ 3 010,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,35000
Unit Price with VAT:€ 0,42350