100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTPB1000F

DigiKey Part Number
2019-RK73H1ETTPB1000FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTPB1000FCT-ND - Cut Tape (CT)
2019-RK73H1ETTPB1000FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTPB1000F
Description
RES 100 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G1ETTP1000CKOA Speer Electronics, Inc.13 8762019-RK73G1ETTP1000CCT-ND€ 0,24000Parametric Equivalent
RK73G1ETTP1000DKOA Speer Electronics, Inc.8122019-RK73G1ETTP1000DCT-ND€ 0,21000Parametric Equivalent
RK73G1ETTP1000FKOA Speer Electronics, Inc.6 4272019-RK73G1ETTP1000FCT-ND€ 0,18000Parametric Equivalent
RK73H1ELTP1000FKOA Speer Electronics, Inc.7 6252019-RK73H1ELTP1000FCT-ND€ 0,13000Parametric Equivalent
RK73H1ETTP1000DKOA Speer Electronics, Inc.27 1562019-RK73H1ETTP1000DCT-ND€ 0,19000Parametric Equivalent
In-Stock: 13 207
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02400€ 0,24
25€ 0,01760€ 0,44
50€ 0,01420€ 0,71
100€ 0,01160€ 1,16
250€ 0,00904€ 2,26
500€ 0,00756€ 3,78
1 000€ 0,00642€ 6,42
5 000€ 0,00461€ 23,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 000€ 0,00335€ 134,00
80 000€ 0,00309€ 247,20
120 000€ 0,00296€ 355,20
200 000€ 0,00283€ 566,00
280 000€ 0,00275€ 770,00
400 000€ 0,00267€ 1 068,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680