
RK73G1ETTP1000F | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP1000FTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP1000FCT-ND - Cut Tape (CT) 2019-RK73G1ETTP1000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP1000F |
Description | RES 100 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP1000F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1ETTP1000C | KOA Speer Electronics, Inc. | 13 876 | 2019-RK73G1ETTP1000CCT-ND | € 0,24000 | Parametric Equivalent |
| RK73G1ETTP1000D | KOA Speer Electronics, Inc. | 812 | 2019-RK73G1ETTP1000DCT-ND | € 0,21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,09300 | € 0,93 |
| 25 | € 0,07360 | € 1,84 |
| 50 | € 0,06280 | € 3,14 |
| 100 | € 0,05420 | € 5,42 |
| 250 | € 0,04568 | € 11,42 |
| 500 | € 0,04078 | € 20,39 |
| 1 000 | € 0,03689 | € 36,89 |
| 5 000 | € 0,03066 | € 153,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03057 | € 305,70 |
| 20 000 | € 0,02905 | € 581,00 |
| 30 000 | € 0,02830 | € 849,00 |
| 50 000 | € 0,02749 | € 1 374,50 |
| 70 000 | € 0,02703 | € 1 892,10 |
| 100 000 | € 0,02659 | € 2 659,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |