100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ELTP1000F

DigiKey Part Number
2019-RK73H1ELTP1000FTR-ND - Tape & Reel (TR)
2019-RK73H1ELTP1000FCT-ND - Cut Tape (CT)
2019-RK73H1ELTP1000FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ELTP1000F
Description
RES 100 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ELTP1000F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G1ETTP1000CKOA Speer Electronics, Inc.13 8762019-RK73G1ETTP1000CCT-ND€ 0,24000Parametric Equivalent
RK73G1ETTP1000DKOA Speer Electronics, Inc.8122019-RK73G1ETTP1000DCT-ND€ 0,21000Parametric Equivalent
RK73G1ETTP1000FKOA Speer Electronics, Inc.6 4272019-RK73G1ETTP1000FCT-ND€ 0,18000Parametric Equivalent
RK73H1ETTP1000DKOA Speer Electronics, Inc.27 1562019-RK73H1ETTP1000DCT-ND€ 0,19000Parametric Equivalent
RK73H1ETTP1000FKOA Speer Electronics, Inc.1 600 0172019-RK73H1ETTP1000FCT-ND€ 0,08000Parametric Equivalent
In-Stock: 7 625
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,06300€ 0,63
25€ 0,04880€ 1,22
50€ 0,04100€ 2,05
100€ 0,03480€ 3,48
250€ 0,02852€ 7,13
500€ 0,02498€ 12,49
1 000€ 0,02217€ 22,17
5 000€ 0,01768€ 88,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01638€ 163,80
20 000€ 0,01535€ 307,00
30 000€ 0,01484€ 445,20
50 000€ 0,01430€ 715,00
70 000€ 0,01398€ 978,60
100 000€ 0,01369€ 1 369,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15730