100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTPD101J

DigiKey Part Number
2019-RK73B1ETTPD101JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTPD101JCT-ND - Cut Tape (CT)
2019-RK73B1ETTPD101JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTPD101J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73B1ETTP101JKOA Speer Electronics, Inc.309 8412019-RK73B1ETTP101JCT-ND€ 0,08000Parametric Equivalent
RK73G1ETTP1000FKOA Speer Electronics, Inc.6 4272019-RK73G1ETTP1000FCT-ND€ 0,18000Parametric Equivalent
RK73H1ELTP1000FKOA Speer Electronics, Inc.7 6252019-RK73H1ELTP1000FCT-ND€ 0,13000Parametric Equivalent
RK73H1ETTP1000FKOA Speer Electronics, Inc.1 600 2812019-RK73H1ETTP1000FCT-ND€ 0,08000Parametric Equivalent
RK73H1ETTPB1000FKOA Speer Electronics, Inc.13 2072019-RK73H1ETTPB1000FCT-ND€ 0,08000Parametric Equivalent
In-Stock: 5 357
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02000€ 0,20
25€ 0,01440€ 0,36
50€ 0,01120€ 0,56
100€ 0,00910€ 0,91
250€ 0,00700€ 1,75
500€ 0,00582€ 2,91
1 000€ 0,00488€ 4,88
5 000€ 0,00342€ 17,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€ 0,00267€ 53,40
40 000€ 0,00240€ 96,00
60 000€ 0,00228€ 136,80
100 000€ 0,00214€ 214,00
140 000€ 0,00206€ 288,40
200 000€ 0,00198€ 396,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680