0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0500104KXR

DigiKey Part Number
1608-0805J0500104KXRTR-ND - Tape & Reel (TR)
1608-0805J0500104KXRCT-ND - Cut Tape (CT)
1608-0805J0500104KXRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805J0500104KXR
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0500104KXR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C104K1RACTMKEMET2 023399-C0805C104K1RAC7025CT-ND€ 0,29000Upgrade
885382207007Würth Elektronik9 269732-13195-1-ND€ 0,16000Parametric Equivalent
CL21B104KBFNNNGSamsung Electro-Mechanics213 9221276-6468-1-ND€ 0,08000Parametric Equivalent
GCE21BR71H104KA01LMurata Electronics70 462490-16485-1-ND€ 0,21000Parametric Equivalent
MAASU21GSB7104KTCA01Taiyo Yuden3 000587-MAASU21GSB7104KTCA01CT-ND€ 0,33000Parametric Equivalent
In-Stock: 21 416
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,22400€ 2,24
50€ 0,16580€ 8,29
100€ 0,14800€ 14,80
500€ 0,08910€ 44,55
1 000€ 0,08805€ 88,05
2 500€ 0,08688€ 217,20
5 000€ 0,08614€ 430,70
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000€ 0,08311€ 997,32
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,44770