0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C104K1RACTM

DigiKey Part Number
399-C0805C104K1RAC7025TR-ND - Tape & Reel (TR)
399-C0805C104K1RAC7025CT-ND - Cut Tape (CT)
399-C0805C104K1RAC7025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104K1RACTM
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104K1RACTM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C104K1RAC7210KEMET5 031399-C0805C104K1RAC7210CT-ND€ 0,27000Parametric Equivalent
C0805C104K1RACAUTOKEMET34 141399-6926-1-ND€ 0,30000Parametric Equivalent
C0805C104K1RACAUTO7210KEMET3 040399-C0805C104K1RACAUTO7210CT-ND€ 0,30000Parametric Equivalent
C0805C104K1RACTUKEMET365 982399-C0805C104K1RACTUCT-ND€ 0,27000Parametric Equivalent
C0805C104K1RALTUKEMET25 748399-C0805C104K1RALTUCT-ND€ 0,32000Parametric Equivalent
In-Stock: 2 021
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,29000€ 0,29
10€ 0,17200€ 1,72
50€ 0,12620€ 6,31
100€ 0,11210€ 11,21
500€ 0,08808€ 44,04
1 000€ 0,08071€ 80,71
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,07292€ 182,30
5 000€ 0,06823€ 341,15
7 500€ 0,06588€ 494,10
12 500€ 0,06328€ 791,00
17 500€ 0,06176€ 1 080,80
25 000€ 0,06030€ 1 507,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,29000
Unit Price with VAT:€ 0,35090