B047MC5S - Filter 4.7GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEB-B047MC5S

DigiKey Part Number
1761-DEB-B047MC5S-ND
Manufacturer
Manufacturer Product Number
DEB-B047MC5S
Description
EVAL BOARD FOR B047MC5S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
B047MC5S - Filter 4.7GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Type
Filter
Frequency
4.7GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
B047MC5S
Note
-
RF Type
-
RF Frequency
4.7GHz
Function
Filter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 483,36000€ 483,36
10€ 442,75200€ 4 427,52
Manufacturers Standard Package
Unit Price without VAT:€ 483,36000
Unit Price with VAT:€ 584,86560