4.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 600MHz Bandwidth 2.5dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B047MC5S-T

DigiKey Part Number
1761-B047MC5S-TTR-ND - Tape & Reel (TR)
1761-B047MC5S-TCT-ND - Cut Tape (CT)
1761-B047MC5S-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B047MC5S-T
Description
RF FILTER BAND PASS 4.7GHZ 3SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 600MHz Bandwidth 2.5dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
4.7GHz Center
Bandwidth
600MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2.5dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.500" L x 0.250" W (12.70mm x 6.35mm)
Height (Max)
0.103" (2.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 131,10000€ 131,10
10€ 125,35200€ 1 253,52
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€ 102,41140€ 10 241,14
Manufacturers Standard Package
Unit Price without VAT:€ 131,10000
Unit Price with VAT:€ 158,63100