
32900 | |
|---|---|
DigiKey Part Number | 1742-32900-ND |
Manufacturer | |
Manufacturer Product Number | 32900 |
Description | 7IN1 IMPACT FLIP SOCKET W/HANDLE |
Customer Reference | |
Detailed Description | Socket Set 1/4" ~ 1/2" 6 Point Socket 1/4" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket Set | |
Tip Type | 6 Point Socket | |
Range of Values | 1/4" ~ 1/2" | |
Drive Size | 1/4" | |
Includes | Handle | |
Features | 7-in-1 | |
Quantity | - | |
Weight | - |
