Hex Socket Nut Driver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32910

DigiKey Part Number
1742-32910-ND
Manufacturer
Manufacturer Product Number
32910
Description
7-IN-1 IMPACT RATED FLIP SOCKET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Socket Nut Driver Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Nut Driver Set
Tip Type
Hex Socket
Includes
Handle
Features
7-in-1, Quick Connect
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 34,39000€ 34,39
5€ 31,87000€ 159,35
10€ 30,84400€ 308,44
25€ 29,53960€ 738,49
Manufacturers Standard Package
Unit Price without VAT:€ 34,39000
Unit Price with VAT:€ 41,61190