


T520Y687M004ATE015 | |
|---|---|
DigiKey Part Number | 399-5273-2-ND - Tape & Reel (TR) 399-5273-1-ND - Cut Tape (CT) 399-5273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520Y687M004ATE015 |
Description | CAP TANT POLY 680UF 4V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y687M004ATE015 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D687M004ATE015 | KEMET | 200 | 399-12334-1-ND | € 3,05000 | Direct |
| 4TPF680MFH | Panasonic Industry | 36 | 10-4TPF680MFHCT-ND | € 3,16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,94000 | € 3,94 |
| 10 | € 2,82400 | € 28,24 |
| 50 | € 2,37780 | € 118,89 |
| 100 | € 2,24000 | € 224,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,00674 | € 1 003,37 |
| 1 500 | € 1,89829 | € 2 847,43 |
| 2 500 | € 1,85816 | € 4 645,40 |
| Unit Price without VAT: | € 3,94000 |
|---|---|
| Unit Price with VAT: | € 4,76740 |