
4TPF680MFH | |
|---|---|
DigiKey Part Number | 10-4TPF680MFHTR-ND - Tape & Reel (TR) 10-4TPF680MFHCT-ND - Cut Tape (CT) 10-4TPF680MFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPF680MFH |
Description | CAP TANT POLY 680UF 4V 2917 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPF680MFH Models |
Category | ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 680 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 4 V | Manufacturer Size Code D4 |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,16000 | € 3,16 |
| 10 | € 2,22600 | € 22,26 |
| 50 | € 1,85440 | € 92,72 |
| 100 | € 1,73940 | € 173,94 |
| 500 | € 1,54506 | € 772,53 |
| 1 000 | € 1,48488 | € 1 484,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,39429 | € 2 788,58 |
| 6 000 | € 1,33475 | € 8 008,50 |
| Unit Price without VAT: | € 3,16000 |
|---|---|
| Unit Price with VAT: | € 3,82360 |
