T520V337M2R5ATE0094539 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 1,80306
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 1,00166
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 1,43816
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 000
Unit Price: € 2,35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 1,01226
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 1,01226

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 1,14421

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 1,01226

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 1,62101
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 1,79180

Parametric Equivalent


KEMET
In Stock: 738
Unit Price: € 1,90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,83020

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,76476
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,76516
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V337M2R5ATE0094539

DigiKey Part Number
399-T520V337M2R5ATE0094539TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V337M2R5ATE0094539
Description
330.UF 2.5V
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
9mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
330 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.075" (1.90mm)
Voltage - Rated
2.5 V
Manufacturer Size Code
V
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520V337M003AHE009KEMET0399-T520V337M003AHE009TR-ND€ 1,80306Parametric Equivalent
T520V337M003ATE009KEMET0399-T520V337M003ATE009TR-ND€ 1,00166Parametric Equivalent
T520V337M004AHE009KEMET0399-T520V337M004AHE009TR-ND€ 1,43816Parametric Equivalent
T520V337M004ATE009KEMET2 000399-4097-1-ND€ 2,35000Parametric Equivalent
T520V337M004ATE0097280KEMET0399-T520V337M004ATE0097280TR-ND€ 1,01226Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,76516€ 765,16
Manufacturers Standard Package
Unit Price without VAT:€ 0,76516
Unit Price with VAT:€ 0,92584