Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520V337M003AHE009 | |
|---|---|
DigiKey Part Number | 399-T520V337M003AHE009TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520V337M003AHE009 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V337M003AHE009 Models |
Category | ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 3 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V337M003ATE009 | KEMET | 0 | 399-T520V337M003ATE009TR-ND | € 1,00166 | Parametric Equivalent |
| T520V337M004AHE009 | KEMET | 0 | 399-T520V337M004AHE009TR-ND | € 1,43816 | Parametric Equivalent |
| T520V337M004ATE009 | KEMET | 2 000 | 399-4097-1-ND | € 2,35000 | Parametric Equivalent |
| T520V337M004ATE0097280 | KEMET | 0 | 399-T520V337M004ATE0097280TR-ND | € 1,01226 | Parametric Equivalent |
| T520V337M004ATE0097652 | KEMET | 0 | 399-T520V337M004ATE0097652TR-ND | € 1,01226 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,80306 | € 1 803,06 |
| Unit Price without VAT: | € 1,80306 |
|---|---|
| Unit Price with VAT: | € 2,18170 |





