


T520D687M004ATE012 | |
|---|---|
DigiKey Part Number | 399-11197-2-ND - Tape & Reel (TR) 399-11197-1-ND - Cut Tape (CT) 399-11197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D687M004ATE012 |
Description | CAP TANT POLY 680UF 4V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D687M004ATE012 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 12mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520X687M004ATE015 | KEMET | 440 | 399-4119-1-ND | € 6,48000 | Similar |
| T520X687M004ATE035 | KEMET | 390 | 399-4120-1-ND | € 5,95000 | Similar |
| T520Y687M004ATE015 | KEMET | 1 420 | 399-5273-1-ND | € 3,94000 | Similar |
| 4TPF680MAH | Panasonic Industry | 2 026 | P16590CT-ND | € 3,16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,16000 | € 3,16 |
| 10 | € 2,22600 | € 22,26 |
| 50 | € 1,85420 | € 92,71 |
| 100 | € 1,73930 | € 173,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,54494 | € 772,47 |
| 1 500 | € 1,45459 | € 2 181,89 |
| 2 500 | € 1,42116 | € 3 552,90 |
| Unit Price without VAT: | € 3,16000 |
|---|---|
| Unit Price with VAT: | € 3,82360 |
