10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499C106K025ATE1K5

DigiKey Part Number
399-5062-2-ND - Tape & Reel (TR)
399-5062-1-ND - Cut Tape (CT)
399-5062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T499C106K025ATE1K5
Description
CAP TANT 10UF 10% 25V 2312
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499C106K025ATE1K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 175°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2312 (6032 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Part Status
Active
Height - Seated (Max)
0.110" (2.80mm)
Capacitance
Manufacturer Size Code
C
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
1.5Ohm
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 175°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F971E106MCCHT3KYOCERA AVX207478-12097-1-ND€ 1,32000Similar
In-Stock: 613
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,46000€ 1,46
10€ 0,97400€ 9,74
50€ 0,78040€ 39,02
100€ 0,72050€ 72,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,61922€ 309,61
1 000€ 0,58789€ 587,89
1 500€ 0,57221€ 858,31
2 500€ 0,55481€ 1 387,03
3 500€ 0,54465€ 1 906,27
5 000€ 0,53486€ 2 674,30
Manufacturers Standard Package
Unit Price without VAT:€ 1,46000
Unit Price with VAT:€ 1,76660