10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F971E106MCCHT3

DigiKey Part Number
478-12097-2-ND - Tape & Reel (TR)
478-12097-1-ND - Cut Tape (CT)
478-12097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F971E106MCCHT3
Description
CAP TANT 10UF 20% 25V 2312
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
F971E106MCCHT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 135°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2312 (6032 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Part Status
Active
Height - Seated (Max)
0.106" (2.70mm)
Capacitance
Manufacturer Size Code
C
Tolerance
±20%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive, High Reliability
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
1.6Ohm
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 207
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,32000€ 1,32
10€ 0,87300€ 8,73
50€ 0,69500€ 34,75
100€ 0,64020€ 64,02
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,68348€ 341,74
1 000€ 0,64987€ 649,87
1 500€ 0,63303€ 949,54
2 500€ 0,61436€ 1 535,90
3 500€ 0,60345€ 2 112,08
5 000€ 0,59295€ 2 964,75
Manufacturers Standard Package
Unit Price without VAT:€ 1,32000
Unit Price with VAT:€ 1,59720