Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T495X476K035AHE300 | |
|---|---|
DigiKey Part Number | T495X476K035AHE300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X476K035AHE300 |
Description | CAP TANT 47UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X476K035AHE300 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X476K035AHE200 | KEMET | 48 | 399-10407-1-ND | € 7,09000 | Direct |
| T495X476K035ATE185 | KEMET | 11 451 | 399-9772-1-ND | € 2,75000 | Direct |
| T495X476K035ATE200 | KEMET | 100 | 399-8543-1-ND | € 2,86000 | Direct |
| T510X476K035ATE055 | KEMET | 540 | 399-10323-1-ND | € 10,06000 | Direct |
| T491D476K006AT | KEMET | 8 933 | 399-8389-1-ND | € 1,61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,02418 | € 2 012,09 |
| Unit Price without VAT: | € 4,02418 |
|---|---|
| Unit Price with VAT: | € 4,86926 |


