47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D476K010ATE090

DigiKey Part Number
399-10393-2-ND - Tape & Reel (TR)
399-10393-1-ND - Cut Tape (CT)
399-10393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D476K010ATE090
Description
CAP TANT 47UF 10% 10V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D476K010ATE090 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
90mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 354
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,54000€ 1,54
10€ 1,02600€ 10,26
50€ 0,82380€ 41,19
100€ 0,76150€ 76,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,65596€ 327,98
1 000€ 0,62333€ 623,33
1 500€ 0,60697€ 910,46
2 500€ 0,58884€ 1 472,10
3 500€ 0,57825€ 2 023,88
5 000€ 0,56805€ 2 840,25
Manufacturers Standard Package
Unit Price without VAT:€ 1,54000
Unit Price with VAT:€ 1,86340