47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495C476K006ATE250

DigiKey Part Number
399-4638-2-ND - Tape & Reel (TR)
399-4638-1-ND - Cut Tape (CT)
399-4638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C476K006ATE250
Description
CAP TANT 47UF 10% 6.3V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495C476K006ATE250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
250mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C476K006ATKEMET889399-3756-1-ND€ 0,90000Similar
T491C476M006ATKEMET985399-10177-1-ND€ 0,79000Similar
TR3C476K6R3C0250Vishay Sprague433718-1558-1-ND€ 1,11000Direct
293D476X96R3C2TE3Vishay Sprague1 203718-293D476X96R3C2TE3CT-ND€ 0,65000Similar
TAJC476K006RNJKYOCERA AVX8 943478-8903-1-ND€ 0,48000Similar
In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,76000€ 1,76
10€ 1,18500€ 11,85
50€ 0,95820€ 47,91
100€ 0,88830€ 88,83
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,77000€ 385,00
1 000€ 0,73338€ 733,38
1 500€ 0,71505€ 1 072,58
2 500€ 0,69472€ 1 736,80
3 500€ 0,68283€ 2 389,91
5 000€ 0,67140€ 3 357,00
Manufacturers Standard Package
Unit Price without VAT:€ 1,76000
Unit Price with VAT:€ 2,12960