
R75RI21004030J | |
|---|---|
DigiKey Part Number | 399-12764-ND |
Manufacturer | |
Manufacturer Product Number | R75RI21004030J |
Description | CAP FILM 10000PF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75RI21004030J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 600V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1250V (1.25kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75RI210050H3J | KEMET | 656 | 399-R75RI210050H3J-ND | € 0,61000 | Parametric Equivalent |
| R76TI21004040J | KEMET | 1 101 | 399-12609-ND | € 0,83000 | Parametric Equivalent |
| R76TI2100SE40J | KEMET | 479 | 399-R76TI2100SE40J-ND | € 0,82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,44000 | € 4,40 |
| 50 | € 0,33900 | € 16,95 |
| 100 | € 0,30760 | € 30,76 |
| 500 | € 0,25464 | € 127,32 |
| 1 000 | € 0,23829 | € 238,29 |
| 3 000 | € 0,21809 | € 654,27 |
| 5 000 | € 0,21062 | € 1 053,10 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,84700 |