
R75RI210050H3J | |
|---|---|
DigiKey Part Number | 399-R75RI210050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R75RI210050H3J |
Description | CAP FILM 10000PF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75RI210050H3J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 600V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1250V (1.25kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 79.6 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,38300 | € 3,83 |
| 50 | € 0,29260 | € 14,63 |
| 100 | € 0,26470 | € 26,47 |
| 500 | € 0,21754 | € 108,77 |
| 1 000 | € 0,20298 | € 202,98 |
| 3 000 | € 0,18501 | € 555,03 |
| 5 000 | € 0,17836 | € 891,80 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,73810 |