Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KN4220CKP0M | |
|---|---|
DigiKey Part Number | 399-R46KN4220CKP0MTR-ND - Tape & Reel (TR) 399-R46KN4220CKP0MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KN4220CKP0M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN4220CKP0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.043" L x 0.512" W (26.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DU225M310L | KEMET | 115 | 399-F861DU225M310LCT-ND | € 2,29000 | Parametric Equivalent |
| F861DU225M310R | KEMET | 0 | 399-F861DU225M310RCT-ND | € 2,29000 | Parametric Equivalent |
| F861DU225M310Z | KEMET | 113 | 399-F861DU225M310Z-ND | € 2,24000 | Parametric Equivalent |
| F861DU225M310ZLH0J | KEMET | 0 | 399-F861DU225M310ZLH0J-ND | € 0,99140 | Parametric Equivalent |
| R46KN422000P0M | KEMET | 0 | 399-5890-ND | € 1,73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,98000 | € 1,98 |
| 10 | € 1,35000 | € 13,50 |
| 50 | € 1,09940 | € 54,97 |
| 100 | € 1,02200 | € 102,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 0,92643 | € 277,93 |
| 600 | € 0,87968 | € 527,81 |
| 900 | € 0,85627 | € 770,64 |
| 1 500 | € 0,83031 | € 1 245,46 |
| 2 100 | € 0,81514 | € 1 711,79 |
| 3 000 | € 0,80054 | € 2 401,62 |
| Unit Price without VAT: | € 1,98000 |
|---|---|
| Unit Price with VAT: | € 2,39580 |







