
R46KN4220JHP0M | |
|---|---|
DigiKey Part Number | 399-R46KN4220JHP0M-ND |
Manufacturer | |
Manufacturer Product Number | R46KN4220JHP0M |
Description | CAP FILM 2.2UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN4220JHP0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.512" W (26.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DU225M310L | KEMET | 115 | 399-F861DU225M310LCT-ND | € 2,29000 | Parametric Equivalent |
| F861DU225M310Z | KEMET | 113 | 399-F861DU225M310Z-ND | € 2,24000 | Parametric Equivalent |
| R46KN4220JBP0M | KEMET | 297 | 399-R46KN4220JBP0M-ND | € 1,73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,73000 | € 1,73 |
| 10 | € 1,16400 | € 11,64 |
| 50 | € 0,94040 | € 47,02 |
| 300 | € 0,78677 | € 236,03 |
| 600 | € 0,74520 | € 447,12 |
| 1 200 | € 0,71098 | € 853,18 |
| 2 700 | € 0,67854 | € 1 832,06 |
| 5 100 | € 0,65778 | € 3 354,68 |
| Unit Price without VAT: | € 1,73000 |
|---|---|
| Unit Price with VAT: | € 2,09330 |