
R413I222050M1M | |
|---|---|
DigiKey Part Number | 399-19282-ND |
Manufacturer | |
Manufacturer Product Number | R413I222050M1M |
Description | CAP FILM 0.022UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I222050M1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413I222000M1M | KEMET | 749 | 399-5925-ND | € 0,80000 | Parametric Equivalent |
| R413I22204000M | KEMET | 340 | 399-R413I22204000M-ND | € 0,89000 | Parametric Equivalent |
| R413I222040M1M | KEMET | 295 | 399-12669-ND | € 0,80000 | Parametric Equivalent |
| R413I22205000M | KEMET | 706 | 399-9640-ND | € 0,87000 | Parametric Equivalent |
| R413I2220DQ00M | KEMET | 295 | 399-R413I2220DQ00MCT-ND | € 0,93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 10 | € 0,50600 | € 5,06 |
| 50 | € 0,39240 | € 19,62 |
| 100 | € 0,35710 | € 35,71 |
| 900 | € 0,28180 | € 253,62 |
| 1 800 | € 0,26621 | € 479,18 |
| 2 700 | € 0,25840 | € 697,68 |
| 5 400 | € 0,24694 | € 1 333,48 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,96800 |