
R413I22204000M | |
|---|---|
DigiKey Part Number | 399-R413I22204000M-ND |
Manufacturer | |
Manufacturer Product Number | R413I22204000M |
Description | CAP FILM 0.022UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413I222000M1M | KEMET | 749 | 399-5925-ND | € 0,80000 | Parametric Equivalent |
| R413I222040M1M | KEMET | 295 | 399-12669-ND | € 0,80000 | Parametric Equivalent |
| R413I22205000M | KEMET | 706 | 399-9640-ND | € 0,87000 | Parametric Equivalent |
| R413I222050M1M | KEMET | 709 | 399-19282-ND | € 0,80000 | Parametric Equivalent |
| R413I2220DQ00M | KEMET | 295 | 399-R413I2220DQ00MCT-ND | € 0,93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,56900 | € 5,69 |
| 50 | € 0,44320 | € 22,16 |
| 100 | € 0,40450 | € 40,45 |
| 700 | € 0,32877 | € 230,14 |
| 1 400 | € 0,31035 | € 434,49 |
| 2 800 | € 0,29520 | € 826,56 |
| 5 600 | € 0,28272 | € 1 583,23 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,07690 |