R413F1680DQ00M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3
Unit Price: € 0,65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 490
Unit Price: € 0,63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,22728
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,21049
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,20178
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 987
Unit Price: € 0,63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,25041
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,24650
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,20066
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,28918
Datasheet
6800 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413F1680DQ00M

DigiKey Part Number
399-R413F1680DQ00MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R413F1680DQ00M
Description
CAP FILM 6800PF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413F1680DQ00M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
300V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, X1, Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R413F16804000MKEMET3399-12668-ND€ 0,65000Parametric Equivalent
R413F16800000MKEMET490399-R413F16800000M-ND€ 0,63000Parametric Equivalent
R413F16805000MKEMET0399-R413F16805000M-ND€ 0,65000Parametric Equivalent
R413F1680CK00MKEMET0399-R413F1680CK00MTR-ND€ 0,22728Parametric Equivalent
R413F1680JB00MKEMET0399-R413F1680JB00M-ND€ 0,21049Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
680€ 0,23712€ 161,24
Manufacturers Standard Package
Unit Price without VAT:€ 0,23712
Unit Price with VAT:€ 0,28692