
R413F1680JH00M | |
|---|---|
DigiKey Part Number | 399-R413F1680JH00M-ND |
Manufacturer | |
Manufacturer Product Number | R413F1680JH00M |
Description | CAP FILM 6800PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413F1680JH00M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,39500 | € 3,95 |
| 50 | € 0,30200 | € 15,10 |
| 100 | € 0,27330 | € 27,33 |
| 500 | € 0,22508 | € 112,54 |
| 1 000 | € 0,21014 | € 210,14 |
| 3 000 | € 0,19171 | € 575,13 |
| 5 000 | € 0,18489 | € 924,45 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76230 |