Upgrade
Upgrade
Direct
Direct

CBR06C339CAGAC | |
|---|---|
DigiKey Part Number | CBR06C339CAGAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C339CAGAC |
Description | CAP CER 3.3PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C339CAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C339AAGAC | KEMET | 0 | CBR06C339AAGAC-ND | € 0,31437 | Upgrade |
| CBR06C339BAGAC | KEMET | 224 | 399-8809-1-ND | € 0,38000 | Upgrade |
| GQM1875C2E3R3CB12D | Murata Electronics | 909 | 490-GQM1875C2E3R3CB12DCT-ND | € 0,30000 | Direct |
| QSCP251Q3R3C1GV001T | Johanson Technology Inc. | 0 | 712-QSCP251Q3R3C1GV001TTR-ND | € 0,13910 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09011 | € 360,44 |
| Unit Price without VAT: | € 0,09011 |
|---|---|
| Unit Price with VAT: | € 0,10903 |


