Similar
Direct
Direct



QSCP251Q3R3C1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q3R3C1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSCP251Q3R3C1GV001T |
Description | CAP CER 3.3PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q3R3C1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCP251Q3R3B1GV001T | Johanson Technology Inc. | 130 414 | 712-QSCP251Q3R3B1GV001TCT-ND | € 0,28000 | Similar |
| CBR06C339CAGAC | KEMET | 0 | CBR06C339CAGAC-ND | € 0,09011 | Direct |
| GQM1875C2E3R3CB12D | Murata Electronics | 909 | 490-GQM1875C2E3R3CB12DCT-ND | € 0,30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,13910 | € 556,40 |
| Unit Price without VAT: | € 0,13910 |
|---|---|
| Unit Price with VAT: | € 0,16831 |


