
C1206X475M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X475M5RACTUTR-ND - Tape & Reel (TR) 399-C1206X475M5RACTUCT-ND - Cut Tape (CT) 399-C1206X475M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X475M5RACTU |
Description | 4.70UF 50.0V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X475M5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.077" (1.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X475M5RACAUTO | KEMET | 1 421 | 399-C1206X475M5RACAUTOCT-ND | € 0,75000 | Parametric Equivalent |
| C3216X7R1H475M160AE | TDK | 1 702 | 445-172492-1-ND | € 0,89000 | Direct |
| GRJ31CR71H475ME11L | Murata Electronics | 3 007 | 490-17674-1-ND | € 0,57000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,45800 | € 4,58 |
| 50 | € 0,35280 | € 17,64 |
| 100 | € 0,32020 | € 32,02 |
| 500 | € 0,26534 | € 132,67 |
| 1 000 | € 0,24835 | € 248,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,23438 | € 468,76 |
| 4 000 | € 0,22287 | € 891,48 |
| 6 000 | € 0,21711 | € 1 302,66 |
| 10 000 | € 0,21072 | € 2 107,20 |
| 14 000 | € 0,20699 | € 2 897,86 |
| 20 000 | € 0,20340 | € 4 068,00 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,88330 |