
GRJ31CR71H475ME11L | |
|---|---|
DigiKey Part Number | 490-17674-2-ND - Tape & Reel (TR) 490-17674-1-ND - Cut Tape (CT) 490-17674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ31CR71H475ME11L |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31CR71H475ME11L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,35100 | € 3,51 |
| 50 | € 0,26640 | € 13,32 |
| 100 | € 0,24040 | € 24,04 |
| 500 | € 0,19646 | € 98,23 |
| 1 000 | € 0,18287 | € 182,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,16679 | € 333,58 |
| 4 000 | € 0,15785 | € 631,40 |
| 6 000 | € 0,15338 | € 920,28 |
| 10 000 | € 0,14842 | € 1 484,20 |
| 14 000 | € 0,14552 | € 2 037,28 |
| 20 000 | € 0,14273 | € 2 854,60 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,68970 |