
C1206X106K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X106K4RACTUTR-ND - Tape & Reel (TR) 399-C1206X106K4RACTUCT-ND - Cut Tape (CT) 399-C1206X106K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X106K4RACTU |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X106K4RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.077" (1.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X106J3RACTU | KEMET | 3 084 | 399-15735-1-ND | € 1,40000 | Upgrade |
| C1206X106J4RACTU | KEMET | 2 759 | 399-C1206X106J4RACTUCT-ND | € 2,37000 | Upgrade |
| C1206X106K3RACTU | KEMET | 21 406 | 399-15729-1-ND | € 1,11000 | Upgrade |
| C3216X7R1C106K160AE | TDK | 261 386 | 445-173617-1-ND | € 0,44000 | Direct |
| C3216X7R1E106K160AE | TDK | 263 797 | 445-8906-1-ND | € 0,79000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,74000 | € 1,74 |
| 10 | € 1,17400 | € 11,74 |
| 50 | € 0,94860 | € 47,43 |
| 100 | € 0,87910 | € 87,91 |
| 500 | € 0,76148 | € 380,74 |
| 1 000 | € 0,72505 | € 725,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,69506 | € 1 390,12 |
| 4 000 | € 0,67037 | € 2 681,48 |
| 6 000 | € 0,65800 | € 3 948,00 |
| 10 000 | € 0,64428 | € 6 442,80 |
| Unit Price without VAT: | € 1,74000 |
|---|---|
| Unit Price with VAT: | € 2,10540 |
