
C1206X106J3RACTU | |
|---|---|
DigiKey Part Number | 399-15735-2-ND - Tape & Reel (TR) 399-15735-1-ND - Cut Tape (CT) 399-15735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X106J3RACTU |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X106J3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.077" (1.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,40000 | € 1,40 |
| 10 | € 0,92800 | € 9,28 |
| 50 | € 0,74120 | € 37,06 |
| 100 | € 0,68360 | € 68,36 |
| 500 | € 0,58600 | € 293,00 |
| 1 000 | € 0,55581 | € 555,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,53096 | € 1 061,92 |
| 4 000 | € 0,51050 | € 2 042,00 |
| 6 000 | € 0,50024 | € 3 001,44 |
| 10 000 | € 0,48887 | € 4 888,70 |
| 14 000 | € 0,48223 | € 6 751,22 |
| Unit Price without VAT: | € 1,40000 |
|---|---|
| Unit Price with VAT: | € 1,69400 |