
C1206C103JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11903-2-ND - Tape & Reel (TR) 399-11903-1-ND - Cut Tape (CT) 399-11903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103JAGACAUTO |
Description | CAP CER 10000PF 250V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C103JBGACAUTO | KEMET | 204 | 399-14844-1-ND | € 0,93000 | Upgrade |
| C1206C103JCGACAUTO | KEMET | 404 | 399-14845-1-ND | € 0,43000 | Upgrade |
| CGA5H3NP02E103J115AA | TDK | 1 979 | 445-172612-1-ND | € 0,73000 | Direct |
| CGA5L4C0G2J103J160AA | TDK | 323 849 | 445-9083-1-ND | € 0,49000 | Upgrade |
| CGA5L4C0G2W103J160AA | TDK | 28 357 | 445-15585-1-ND | € 0,41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,48000 | € 4,80 |
| 50 | € 0,37040 | € 18,52 |
| 100 | € 0,33670 | € 33,67 |
| 500 | € 0,27972 | € 139,86 |
| 1 000 | € 0,26210 | € 262,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,23567 | € 942,68 |
| 8 000 | € 0,22584 | € 1 806,72 |
| 12 000 | € 0,22091 | € 2 650,92 |
| 20 000 | € 0,21546 | € 4 309,20 |
| 28 000 | € 0,21226 | € 5 943,28 |
| 40 000 | € 0,20919 | € 8 367,60 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,91960 |