1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C105K3RAC7411

DigiKey Part Number
399-C0603C105K3RAC7411TR-ND - Tape & Reel (TR)
399-C0603C105K3RAC7411CT-ND - Cut Tape (CT)
399-C0603C105K3RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C105K3RAC7411
Description
CAP CER 1UF 25V X7R 0603
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C105K3RAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603B105K250CTWalsin Technology Corporation364 1551292-0603B105K250CT-ND€ 0,08000Parametric Equivalent
885012206076Würth Elektronik2 510732-7994-1-ND€ 0,10000Parametric Equivalent
CGA3E1X7R1E105K080AETDK264 738445-173628-1-ND€ 0,21000Parametric Equivalent
CS0603KRX7R8BB105YAGEO4 67213-CS0603KRX7R8BB105CT-ND€ 0,22000Parametric Equivalent
GMC10X7R105K25NTCal-Chip Electronics, Inc.47 2414713-GMC10X7R105K25NTCT-ND€ 0,08000Parametric Equivalent
In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,22100€ 2,21
50€ 0,16400€ 8,20
100€ 0,14640€ 14,64
500€ 0,11676€ 58,38
1 000€ 0,10760€ 107,60
2 500€ 0,09794€ 244,85
5 000€ 0,09213€ 460,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,08495€ 1 274,25
30 000€ 0,08143€ 2 442,90
45 000€ 0,07967€ 3 585,15
75 000€ 0,07772€ 5 829,00
105 000€ 0,07658€ 8 040,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,44770