


CS0603KRX7R8BB105 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R8BB105TR-ND - Tape & Reel (TR) 13-CS0603KRX7R8BB105CT-ND - Cut Tape (CT) 13-CS0603KRX7R8BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R8BB105 |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,12600 | € 1,26 |
| 50 | € 0,09100 | € 4,55 |
| 100 | € 0,08010 | € 8,01 |
| 500 | € 0,06188 | € 30,94 |
| 1 000 | € 0,05630 | € 56,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04562 | € 182,48 |
| 8 000 | € 0,04266 | € 341,28 |
| 12 000 | € 0,04117 | € 494,04 |
| 20 000 | € 0,03953 | € 790,60 |
| 28 000 | € 0,03857 | € 1 079,96 |
| 40 000 | € 0,03764 | € 1 505,60 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |