
A13KR13KR26E51A | |
|---|---|
DigiKey Part Number | 455-3424-ND |
Manufacturer | |
Manufacturer Product Number | A13KR13KR26E51A |
Description | JUMPER 13KR-6S-P - 13KR-6S-P 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 13 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,44000 | € 1,44 |
| 10 | € 1,22300 | € 12,23 |
| 25 | € 1,14600 | € 28,65 |
| 50 | € 1,09120 | € 54,56 |
| 100 | € 1,03910 | € 103,91 |
| 250 | € 0,97392 | € 243,48 |
| 500 | € 0,92744 | € 463,72 |
| Unit Price without VAT: | € 1,44000 |
|---|---|
| Unit Price with VAT: | € 1,74240 |




