Image for A13KR13KR26E305A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A13KR13KR26E305A

DigiKey Part Number
455-3422-ND
Manufacturer
Manufacturer Product Number
A13KR13KR26E305A
Description
JUMPER 13KR-6S-P - 13KR-6S-P 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
13 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
13
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
1.00' (304.80mm)
Features
-
Color
Blue, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 1,62691€ 1 626,91
Manufacturers Standard Package
Unit Price without VAT:€ 1,62691
Unit Price with VAT:€ 1,96856
Alternate Length
JUMPER 13KR-6S-P - 13KR-6S-P 2"
In-Stock: 804
Unit Price: € 1,44000
JUMPER 13KR-6S-P - 13KR-6S-P 6"
In-Stock: 0
Unit Price: € 1,18581
JUMPER 13KR-6S-P - 13KR-6S-P 4"
In-Stock: 928
Unit Price: € 1,69000
JUMPER 13KR-6S-P - 13KR-6S-P 8"
In-Stock: 0
Unit Price: € 1,29235
JUMPER 13KR-6S-P - 13KR-6S-P 10"
In-Stock: 0
Unit Price: € 1,46393