
F311-9005-26 | |
|---|---|
DigiKey Part Number | 2291-F311-9005-26-ND |
Manufacturer | |
Manufacturer Product Number | F311-9005-26 |
Description | GROMMET 0.236" TPE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.854" (21.70mm) Grommet 0.236" (6.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.854" (21.70mm) | |
Diameter - Inside | 0.236" (6.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,69000 | € 2,69 |
| 10 | € 2,27800 | € 22,78 |
| 30 | € 2,10833 | € 63,25 |
| 50 | € 2,03320 | € 101,66 |
| 100 | € 1,93620 | € 193,62 |
| 250 | € 1,81492 | € 453,73 |
| 500 | € 1,72830 | € 864,15 |
| 1 000 | € 1,64583 | € 1 645,83 |
| 2 500 | € 1,54287 | € 3 857,17 |
| Unit Price without VAT: | € 2,69000 |
|---|---|
| Unit Price with VAT: | € 3,25490 |


