
WJ-D 9/2X3 | |
|---|---|
DigiKey Part Number | 2291-WJ-D9/2X3-ND |
Manufacturer | |
Manufacturer Product Number | WJ-D 9/2X3 |
Description | GROMMET 0.118" TPE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.417" (10.60mm) Grommet 0.118" (3.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.417" (10.60mm) | |
Diameter - Inside | 0.118" (3.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,62100 | € 6,21 |
| 25 | € 0,58200 | € 14,55 |
| 50 | € 0,55420 | € 27,71 |
| 100 | € 0,52780 | € 52,78 |
| 300 | € 0,48837 | € 146,51 |
| 500 | € 0,47108 | € 235,54 |
| 1 000 | € 0,44857 | € 448,57 |
| 2 500 | € 0,42048 | € 1 051,20 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,88330 |