



50029M32PAR7035 | |
|---|---|
DigiKey Part Number | 2291-50029M32PAR7035-ND |
Manufacturer | |
Manufacturer Product Number | 50029M32PAR7035 |
Description | PERFECT CABLE GLAND M 32X1,5 POL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M32x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.472" (12.00mm) | |
Outside Cable Diameter (Max) | 0.787" (20.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,23000 | € 4,23 |
| 10 | € 3,59900 | € 35,99 |
| 25 | € 3,37360 | € 84,34 |
| 50 | € 3,21240 | € 160,62 |
| 100 | € 3,05900 | € 305,90 |
| 250 | € 2,86752 | € 716,88 |
| 500 | € 2,73068 | € 1 365,34 |
| 1 000 | € 2,60045 | € 2 600,45 |
| 2 500 | € 2,43782 | € 6 094,55 |
| Unit Price without VAT: | € 4,23000 |
|---|---|
| Unit Price with VAT: | € 5,11830 |




