



50.036PAR7035 | |
|---|---|
DigiKey Part Number | 2291-50.036PAR7035-ND |
Manufacturer | |
Manufacturer Product Number | 50.036PAR7035 |
Description | PERFECT CABLE GLAND POLYAMIDE RA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG36 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.787" (20.00mm) | |
Outside Cable Diameter (Max) | 1.024" (26.00mm) | |
Thread Size | PG36 | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,25000 | € 6,25 |
| 10 | € 5,30600 | € 53,06 |
| 30 | € 4,90967 | € 147,29 |
| 50 | € 4,73580 | € 236,79 |
| 100 | € 4,50980 | € 450,98 |
| 250 | € 4,22756 | € 1 056,89 |
| 500 | € 4,02586 | € 2 012,93 |
| 1 000 | € 3,83390 | € 3 833,90 |
| Unit Price without VAT: | € 6,25000 |
|---|---|
| Unit Price with VAT: | € 7,56250 |




