
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InnoWave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 2592 x 1944 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | IMX415 | |
Type | CMOS | |
Interface | USB | |
Pixel Size | 1.1um x 1.1um | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | Module | |
Size / Dimension | 1.260" L x 1.260" W (32.00mm x 32.00mm) | |
Height (Max) | 0.773" (19.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 116,18000 | € 116,18 |
| Unit Price without VAT: | € 116,18000 |
|---|---|
| Unit Price with VAT: | € 140,57780 |




