
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InnoWave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 2592 x 1944 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | AR0521 | |
Type | CMOS | |
Interface | USB | |
Pixel Size | 2.2um x 2.2um | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | Module | |
Size / Dimension | 1.102" L x 1.102" W (28.00mm x 28.00mm) | |
Height (Max) | 1.559" (39.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 124,79000 | € 124,79 |
| Unit Price without VAT: | € 124,79000 |
|---|---|
| Unit Price with VAT: | € 150,99590 |

